
C16038_STRADELLA-8-T2-PC | |
|---|---|
DigiKey Part Number | 711-C16038_STRADELLA-8-T2-PC-ND |
Manufacturer | |
Manufacturer Product Number | C16038_STRADELLA-8-T2-PC |
Description | LENS ARRAYRECTANG8 POS49,5+49,5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Medium Screw |
Datasheet | Datasheet |
Category | Lens Style Square with Irregular Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Medium |
Packaging Tray | For Use With/Related Manufacturer Cree, Osram, Samsung, Seoul |
Part Status Active | Material Polycarbonate |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,79538 € | 287,26 € |
| Unit Price without VAT: | 1,79538 € |
|---|---|
| Unit Price with VAT: | 2,13650 € |

