
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 108°, 113°, 123° | |
For Use With/Related Manufacturer | Citizen, Lumileds | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 1,71663 € | 168,23 € |
| Unit Price without VAT: | 1,71663 € |
|---|---|
| Unit Price with VAT: | 2,04279 € |



