
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Flat Top | |
Lens Size | 49.5mm x 49.5mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,80356 € | 288,57 € |
| Unit Price without VAT: | 1,80356 € |
|---|---|
| Unit Price with VAT: | 2,14624 € |

