Image for C15109_STRADA-SQ-FS3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15109_STRADA-SQ-FS3

DigiKey Part Number
711-1934-ND
Manufacturer
Manufacturer Product Number
C15109_STRADA-SQ-FS3
Description
LENS SQUARE 1 POS 25 + 25MM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Ledil
Number of LEDs
1
Series
Lens Style
Square with Multiple Top
Packaging
Tray
Lens Size
25mm x 25mm
Part Status
Active
Base Product Number
Type
Lens
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
981,70888 €167,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70888 €
Unit Price with VAT:2,03357 €