Lens Clear Asymmetrical Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15058_STRADELLA-9-AT

DigiKey Part Number
711-1379-ND
Manufacturer
Manufacturer Product Number
C15058_STRADELLA-9-AT
Description
LENS CLEAR ASYMMETRICAL SCREW
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens
Color
Clear
Number of LEDs
9
Lens Style
Square with Multiple Top
Lens Size
49.5mm x 49.5mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Lumileds, Seoul
Material
Acrylic
Mounting Type
Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.