Lens Clear 13°, 14° Spot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14729_HB-2X2-RS-PC

DigiKey Part Number
711-2884-ND
Manufacturer
Manufacturer Product Number
C14729_HB-2X2-RS-PC
Description
LENS CLEAR 13DEG/14DEG SPOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 13°, 14° Spot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
4
Lens Style
Square with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
13°, 14°
For Use With/Related Manufacturer
Cree, Osram
Material
Polycarbonate
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,48300 €24,83 €
1601,87575 €300,12 €
6401,69219 €1.083,00 €
1.1201,63372 €1.829,77 €
2.0801,57762 €3.281,45 €
5.1201,50962 €7.729,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €