Lens Clear Wide Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14680_STRADA-2X2-VSM

DigiKey Part Number
711-1922-ND
Manufacturer
Manufacturer Product Number
C14680_STRADA-2X2-VSM
Description
LENS CLEAR WIDE ADHESIVE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Wide Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
4
Lens Style
Rectangle with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
-
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Osram, Philips, Samsung, Tridonic
Material
Acrylic
Mounting Type
Adhesive, Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1602,02706 €324,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,02706 €
Unit Price with VAT:2,41220 €