
C14630_STRADA-2X2MX-DWC | |
|---|---|
DigiKey Part Number | C14630_STRADA-2X2MX-DWC-ND |
Manufacturer | |
Manufacturer Product Number | C14630_STRADA-2X2MX-DWC |
Description | LENS ARRAY SQ 4POS 90X90X11.1MM |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |

