
Category | Lens Style Strip |
Manufacturer Ledil | Lens Size 19.5mm x 286mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Aled, CEZOS, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul |
Type Lens Strip | Material Acrylic |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 4,04200 € | 60,63 € |
| Unit Price without VAT: | 4,04200 € |
|---|---|
| Unit Price with VAT: | 4,80998 € |


