
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 286mm x 20mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3,46500 € | 13,86 € |
| 12 | 3,03917 € | 36,47 € |
| 100 | 2,46970 € | 246,97 € |
| 500 | 2,19282 € | 1.096,41 € |
| 1.000 | 2,10282 € | 2.102,82 € |
| 2.000 | 2,02668 € | 4.053,36 € |
| Unit Price without VAT: | 3,46500 € |
|---|---|
| Unit Price with VAT: | 4,12335 € |

