
C14232_WINNIE-S | |
|---|---|
DigiKey Part Number | 711-C14232_WINNIE-S-ND |
Manufacturer | |
Manufacturer Product Number | C14232_WINNIE-S |
Description | LENS CLEAR 20DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 20° Spot Screw |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round with Flat Top |
Series | Lens Size 49.8mm Dia |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 20° |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,28667 € | 276,08 € |
| Unit Price without VAT: | 3,28667 € |
|---|---|
| Unit Price with VAT: | 3,91114 € |

