Image for C13687_STRADA-SQ-T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13687_STRADA-SQ-T3

DigiKey Part Number
711-1836-ND
Manufacturer
Manufacturer Product Number
C13687_STRADA-SQ-T3
Description
LENS CLR ASYMMETRICAL ADH SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Multiple Top
Manufacturer
Ledil
Lens Size
25mm x 25mm
Series
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Asymmetrical
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Type
Lens
Material
Acrylic
Color
Clear
Mounting Type
Adhesive, Screw
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
981,85786 €182,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,85786 €
Unit Price with VAT:2,21085 €