
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 15.4mm x 19.6mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Samsung |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,69167 € | 243,60 € |
| Unit Price without VAT: | 1,69167 € |
|---|---|
| Unit Price with VAT: | 2,01309 € |

