
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 295mm x 16mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 26° |
Type Lens | For Use With/Related Manufacturer Nichia |
Color Clear | Material Acrylic |
Number of LEDs 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 6,23857 € | 87,34 € |
| Unit Price without VAT: | 6,23857 € |
|---|---|
| Unit Price with VAT: | 7,42390 € |

