Image for C13297_SATU-O is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13297_SATU-O

DigiKey Part Number
711-1807-ND
Manufacturer
Manufacturer Product Number
C13297_SATU-O
Description
LENS CLEAR ELLIPTICAL/OVAL ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear Elliptical/Oval Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
21.8mm Dia
Series
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Elliptical/Oval
Part Status
Active
For Use With/Related Manufacturer
Cree, LG Innoteck, Lumileds, Nichia, Osram, Samsung
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1201,83842 €220,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,83842 €
Unit Price with VAT:2,18772 €