Image for C13101_LENA-X-WAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13101_LENA-X-WAS

DigiKey Part Number
711-1793-ND
Manufacturer
Manufacturer Product Number
C13101_LENA-X-WAS
Description
REFLECTOR RND 1POS 111MM 37MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector Asymmetrical Round, 111mm Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 111mm
Optical Pattern
Asymmetrical
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds
Viewing Angle
-
Mounting Type
Adhesive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
566,72857 €376,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72857 €
Unit Price with VAT:8,00700 €