
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Irregular | |
Lens Size | 33.9mm x 33.3mm | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innoteck, Lumileds, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 3,49387 € | 586,97 € |
| Unit Price without VAT: | 3,49387 € |
|---|---|
| Unit Price with VAT: | 4,15771 € |




