
C12772_RER-7-S-PC | |
|---|---|
DigiKey Part Number | 711-1776-ND |
Manufacturer | |
Manufacturer Product Number | C12772_RER-7-S-PC |
Description | LENS ARRAY ROUND 7 POS 38MM D 10 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |

