
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 38mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Spot |
Part Status Obsolete | Viewing Angle 19° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Lumileds |
Color Clear | Material Acrylic |
Number of LEDs 7 | Mounting Type Adhesive |

