Image for C12608_VIRPI-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12608_VIRPI-M

DigiKey Part Number
711-1771-ND
Manufacturer
Manufacturer Product Number
C12608_VIRPI-M
Description
LENS CLEAR 23-30DEG MEDIUM ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 23° ~ 30° Medium Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
74.9mm x 74.9mm
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Medium
Packaging
Tray
Viewing Angle
23° ~ 30°
Part Status
Active
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
25
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,72267 €100,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72267 €
Unit Price with VAT:7,99998 €