
Category | Lens Size 74.9mm x 74.9mm |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 11° ~ 18° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 25 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6,72267 € | 100,84 € |
| Unit Price without VAT: | 6,72267 € |
|---|---|
| Unit Price with VAT: | 7,99998 € |


