
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32.4mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 47° ~ 61° | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Nichia, Osram | |
Material | Polycarbonate | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 60 | 1,27733 € | 76,64 € |
| 120 | 1,19133 € | 142,96 € |
| 540 | 1,04702 € | 565,39 € |
| 1.020 | 0,99990 € | 1.019,90 € |
| 2.040 | 0,95610 € | 1.950,44 € |
| 5.040 | 0,90891 € | 4.580,91 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |





