Lens with Integrated Mount Clear Wide Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12473_SIRI-A

DigiKey Part Number
711-1756-ND
Manufacturer
Manufacturer Product Number
C12473_SIRI-A
Description
LENS CLEAR WIDE ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear Wide Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
13.9mm x 13.9mm
Series
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Wide
Part Status
Active
For Use With/Related Manufacturer
Cree, Nichia, Osram
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2400,58346 €140,03 €
Unit Price without VAT:0,58346 €
Unit Price with VAT:0,69432 €