
C12086_STRADA-FW | |
|---|---|
DigiKey Part Number | 711-1734-ND |
Manufacturer | |
Manufacturer Product Number | C12086_STRADA-FW |
Description | LENS CLR ASYMMETRICAL ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Asymmetrical Adhesive, Screw |
Datasheet | Datasheet |
Category | Lens Style Hourglass |
Manufacturer Ledil | Lens Size 15.4mm x 19.6mm |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Sharp |
Part Status Active | Material Acrylic |
Type Lens with Integrated Mount | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,69146 € | 243,57 € |
| Unit Price without VAT: | 1,69146 € |
|---|---|
| Unit Price with VAT: | 2,01284 € |



