Image for C11980_LENA-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11980_LENA-W

DigiKey Part Number
711-1726-ND
Manufacturer
Manufacturer Product Number
C11980_LENA-W
Description
REFLECTOR 111MM RND PC 85.6MM HT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 38° ~ 57° Wide Round, 111mm Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Wide
Manufacturer
Ledil
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Everlight, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp
Series
Viewing Angle
38° ~ 57°
Packaging
Bag
Mounting Type
Socket
Part Status
Active
Base Product Number
Style/Size
Round, 111mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6010,25767 €615,46 €
Manufacturers Standard Package
Unit Price without VAT:10,25767 €
Unit Price with VAT:12,20663 €