
C11914_TINA2-W-XP | |
|---|---|
DigiKey Part Number | 711-1718-ND |
Manufacturer | |
Manufacturer Product Number | C11914_TINA2-W-XP |
Description | LENS ASSEMBLY ROUND 0POS 16.1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,76950 € | 92,34 € |
| Unit Price without VAT: | 0,76950 € |
|---|---|
| Unit Price with VAT: | 0,91571 € |

