
C11700_SANDRA-12-W | |
|---|---|
DigiKey Part Number | 711-1685-ND |
Manufacturer | |
Manufacturer Product Number | C11700_SANDRA-12-W |
Description | LENS CLR 29-36DEG WIDE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 29° ~ 36° Wide Adhesive |
Datasheet | Datasheet |
Category | Lens Size 67mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 29° ~ 36° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul, Sharp |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 12 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,22556 € | 76,06 € |
| Unit Price without VAT: | 4,22556 € |
|---|---|
| Unit Price with VAT: | 5,02842 € |



