
Category | Lens Size 21.8mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 30°, 32° |
Part Status Active | For Use With/Related Manufacturer Lumileds, Osram |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 3 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,85308 € | 222,37 € |
| Unit Price without VAT: | 1,85308 € |
|---|---|
| Unit Price with VAT: | 2,20517 € |


