
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Hourglass | |
Lens Size | 19.6mm x 15.7mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide, Side Emitting | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,71278 € | 246,64 € |
| Unit Price without VAT: | 1,71278 € |
|---|---|
| Unit Price with VAT: | 2,03821 € |




