
C11252_STRADA-C2 | |
|---|---|
DigiKey Part Number | 711-1123-ND |
Manufacturer | |
Manufacturer Product Number | C11252_STRADA-C2 |
Description | LENS CLEAR 92-136DEG WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 92° ~ 136° Wide, Side Emitting |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Domed Top |
Manufacturer Ledil | Lens Size 19.6mm x 15.5mm |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide, Side Emitting |
Part Status Active | Viewing Angle 92° ~ 136° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul, Sharp |
Color Clear | Material Acrylic |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,31500 € | 23,15 € |
| 144 | 1,75910 € | 253,31 € |
| 576 | 1,58182 € | 911,13 € |
| 1.008 | 1,52532 € | 1.537,52 € |
| 2.016 | 1,46512 € | 2.953,68 € |
| 5.040 | 1,39956 € | 7.053,78 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |



