
C11193_TUIJA-3-M | |
|---|---|
DigiKey Part Number | 711-1134-ND |
Manufacturer | |
Manufacturer Product Number | C11193_TUIJA-3-M |
Description | LENS CLEAR 12-20DEG MEDIUM ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 12° ~ 20° Medium Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 12° ~ 20° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,19643 € | 89,50 € |
| Unit Price without VAT: | 3,19643 € |
|---|---|
| Unit Price with VAT: | 3,80375 € |



