Lens with Integrated Mount Clear 10° ~ 14° Spot Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11192_TUIJA-3-SS

DigiKey Part Number
711-1133-ND
Manufacturer
Manufacturer Product Number
C11192_TUIJA-3-SS
Description
LENS CLR 10-14DEG SPOT ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 10° ~ 14° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
50mm Dia
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Spot
Packaging
Bulk
Viewing Angle
10° ~ 14°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Seoul, Sharp
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
3
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,93000 €4,93 €
283,30929 €92,66 €
1122,92607 €327,72 €
5042,63105 €1.326,05 €
1.0082,52709 €2.547,31 €
2.0162,43918 €4.917,39 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €