
C11005_TINA2-XP-M | |
|---|---|
DigiKey Part Number | 711-1648-ND |
Manufacturer | |
Manufacturer Product Number | C11005_TINA2-XP-M |
Description | LENS CLR 20DEG MEDIUM ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 20° Medium Adhesive, Screw |
Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 20° |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia, Osram, Philips, Samsung, Seoul |
Type Lens with Integrated Mount | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,75992 € | 91,19 € |
| Unit Price without VAT: | 0,75992 € |
|---|---|
| Unit Price with VAT: | 0,90430 € |

