Similar

Category | Lens Size 35mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 60°, 62° |
Part Status Obsolete | For Use With/Related Manufacturer Lumileds, Nichia |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 4 | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C10973_GT4-W | Ledil | 0 | 711-1645-ND | 2,57181 € | Similar |

