
Category | Lens Size 35mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 16° ~ 18° |
Part Status Active | For Use With/Related Manufacturer Lumileds, Nichia |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 4 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 2,57181 € | 370,34 € |
| Unit Price without VAT: | 2,57181 € |
|---|---|
| Unit Price with VAT: | 3,06045 € |

