
C10946_FLARE-B | |
|---|---|
DigiKey Part Number | 711-1163-ND |
Manufacturer | |
Manufacturer Product Number | C10946_FLARE-B |
Description | LENS CLR ELLIPTICAL/OVAL ADH SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Adhesive, Screw |
Datasheet | Datasheet |
Category | Lens Style Hourglass |
Manufacturer Ledil | Lens Size 29mm x 23mm |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Elliptical/Oval |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung, Seoul, Sharp |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive, Screw |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,96219 € | 439,53 € |
| Unit Price without VAT: | 1,96219 € |
|---|---|
| Unit Price with VAT: | 2,33501 € |






