C10919_BRIDGET-M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ledil
In Stock: 0
Unit Price: 1,72884 €
Datasheet
Reflector 47° Medium Round, 22.59mm Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10919_BRIDGET-M

DigiKey Part Number
711-1079-ND
Manufacturer
Manufacturer Product Number
C10919_BRIDGET-M
Description
REFLECTOR 22.59MM RND MEDIUM
Customer Reference
Detailed Description
Reflector 47° Medium Round, 22.59mm Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style/Size
Round, 22.59mm
Manufacturer
Ledil
Optical Pattern
Medium
Series
For Use With/Related Manufacturer
Bridgelux
Packaging
Tray
Viewing Angle
47°
Part Status
Obsolete
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C13556_BRIDGET-M-UNILedil0711-1833-ND1,72884 €Direct
Obsolete
This product is no longer manufactured. View Substitutes