
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 32° ~ 46° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 2,60424 € | 375,01 € |
| Unit Price without VAT: | 2,60424 € |
|---|---|
| Unit Price with VAT: | 3,09905 € |




