
C10818_STRADA-A | |
|---|---|
DigiKey Part Number | 711-1121-ND |
Manufacturer | |
Manufacturer Product Number | C10818_STRADA-A |
Description | LENS CLEAR WIDE ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Wide, Side Emitting Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Hourglass | |
Lens Size | 19.6mm x 15.4mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide, Side Emitting | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,34400 € | 23,44 € |
| 144 | 1,78125 € | 256,50 € |
| 576 | 1,60174 € | 922,60 € |
| 1.008 | 1,54452 € | 1.556,88 € |
| 2.016 | 1,48357 € | 2.990,88 € |
| 5.040 | 1,41718 € | 7.142,59 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


