
C10781_IRIS | |
|---|---|
DigiKey Part Number | 711-C10781_IRIS-ND |
Manufacturer | |
Manufacturer Product Number | C10781_IRIS |
Description | LENS CLEAR 10DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 10° Spot Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 38mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 10° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,99983 € | 347,98 € |
| Unit Price without VAT: | 2,99983 € |
|---|---|
| Unit Price with VAT: | 3,56980 € |

