
Category | Lens Size 35mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 10° ~ 20° |
Part Status Active | For Use With/Related Manufacturer Cree, Ledil, LG Innotek, Lumileds Nichia, Osram, Seoul |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 3 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 45 | 2,97689 € | 133,96 € |
| 135 | 2,70978 € | 365,82 € |
| 540 | 2,45859 € | 1.327,64 € |
| 1.035 | 2,36664 € | 2.449,47 € |
| 2.025 | 2,28576 € | 4.628,66 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |





