
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 50mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Spot |
Part Status Obsolete | Viewing Angle 13° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Osram |
Color Clear | Material Acrylic |
Number of LEDs 4 | Mounting Type Adhesive |

