
Category | Lens Size 16mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 71° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,55263 € | 745,26 € |
| Unit Price without VAT: | 1,55263 € |
|---|---|
| Unit Price with VAT: | 1,84763 € |

