
C10366_PLATINUMROCKET-3-SS | |
|---|---|
DigiKey Part Number | 711-1620-ND |
Manufacturer | |
Manufacturer Product Number | C10366_PLATINUMROCKET-3-SS |
Description | LENS CLEAR 14DEG SPOT ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 14° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 14° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,19643 € | 89,50 € |
| Unit Price without VAT: | 3,19643 € |
|---|---|
| Unit Price with VAT: | 3,80375 € |

