
C10333_LEDILSTAR-SUB | |
|---|---|
DigiKey Part Number | 711-C10333_LEDILSTAR-SUB-ND |
Manufacturer | |
Manufacturer Product Number | C10333_LEDILSTAR-SUB |
Description | LENS 25DEG MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens 25° Medium Screw |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 38mm Dia |
Series | Optical Pattern Medium |
Packaging Bag | Viewing Angle 25° |
Part Status Active | Material Polycarbonate |
Type Lens | Mounting Type Screw |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 0,54033 € | 49,71 € |
| Unit Price without VAT: | 0,54033 € |
|---|---|
| Unit Price with VAT: | 0,64299 € |

