C5-267-B-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C5-267-B-1
C5-267-B-1
C5-267-B-1

C5-267-B-1

DigiKey Part Number
2024-1059-ND
Manufacturer
Manufacturer Product Number
C5-267-B-1
Description
OPEN FRAME SOLENOID C5 - 24 VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.125" (3.18mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
C5-267-B-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
24VDC
Stroke Length
0.125" (3.18mm)
Power (Watts)
3 W
DC Resistance (DCR)
191.7Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Size / Dimension
0.940" L x 0.410" W x 0.460" H (23.88mm x 10.41mm x 11.68mm)
Diameter - Shaft
0.157" (4.00mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,32000 €15,32 €
1013,64900 €136,49 €
2513,03360 €325,84 €
5012,58640 €629,32 €
10012,15410 €1.215,41 €
25011,60488 €2.901,22 €
50011,20570 €5.602,85 €
Manufacturers Standard Package
Unit Price without VAT:15,32000 €
Unit Price with VAT:18,23080 €