B17-L-155-B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B17-L-155-B-3
B17-L-155-B-3
B17-L-155-B-3

B17-L-155-B-3

DigiKey Part Number
2024-1049-ND
Manufacturer
Manufacturer Product Number
B17-L-155-B-3
Description
OPEN FRAME SOLENOID B17-L - LATC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Pull) Type 0.180" (4.57mm) Stroke Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B17-L-155-B-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Intermittent
Voltage - Rated
-
Stroke Length
0.180" (4.57mm)
Power (Watts)
1.6 W
DC Resistance (DCR)
21.93Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.120" L x 0.512" W x 0.594" H (28.45mm x 13.01mm x 15.09mm)
Diameter - Shaft
0.190" (4.83mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,12000 €41,12 €
1036,62300 €366,23 €
2534,96920 €874,23 €
5033,76740 €1.688,37 €
10032,60620 €3.260,62 €
Unit Price without VAT:41,12000 €
Unit Price with VAT:48,93280 €