
2006-F-34 | |
|---|---|
DigiKey Part Number | 2024-1005-ND |
Manufacturer | |
Manufacturer Product Number | 2006-F-34 |
Description | LAMINATED SOLENOID 2000 - 240 VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 240VAC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 17.5 W | |
DC Resistance (DCR) | 82Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Size / Dimension | 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) | |
Diameter - Shaft | - | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,25000 € | 66,25 € |
| 10 | 58,99200 € | 589,92 € |
| 25 | 56,32720 € | 1.408,18 € |
| 50 | 54,39020 € | 2.719,51 € |
| 100 | 52,51880 € | 5.251,88 € |
| Unit Price without VAT: | 66,25000 € |
|---|---|
| Unit Price with VAT: | 78,83750 € |



