
2005-M-1 | |
|---|---|
DigiKey Part Number | 2024-2005-M-1-ND |
Manufacturer | |
Manufacturer Product Number | 2005-M-1 |
Description | LAMINATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 120VAC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 120VAC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 17.9 W | |
DC Resistance (DCR) | 20.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.812" L x 2.500" W x 2.080" H (46.03mm x 63.50mm x 52.83mm) | |
Diameter - Shaft | - | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,01000 € | 12.401,00 € |
| Unit Price without VAT: | 124,01000 € |
|---|---|
| Unit Price with VAT: | 147,57190 € |


