
195202-237 | |
|---|---|
DigiKey Part Number | 2024-1070-ND |
Manufacturer | |
Manufacturer Product Number | 195202-237 |
Description | TUBULAR SOLENOID STA PULL 1/2 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.250" (6.35mm) Stroke 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 195202-237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.250" (6.35mm) | |
Power (Watts) | 4.1 W | |
DC Resistance (DCR) | 141.9Ohm | |
Bushing Thread | 3/8-32 UNEF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Diameter - Shaft | 0.185" (4.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 10 | 23,76200 € | 237,62 € |
| 25 | 22,68960 € | 567,24 € |
| 50 | 21,91020 € | 1.095,51 € |
| 100 | 21,15730 € | 2.115,73 € |
| 250 | 20,20064 € | 5.050,16 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |










